• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10089012 Piezo buzzer Noise emission: 80 dB Voltage: 230 V Continuous acoustic signal 1 pc(s)

1/2
Product type
Piezo buzzer
Sound signal type
Continuous acoustic signal
Voltage
230 V
Basket Ø
43 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo buzzer

  • 80 dB
  • Continuous acoustic signal
  • 230 V

Technical specifications

Basket Ø

43 mm

Product type

Piezo buzzer

Sound signal type

Continuous acoustic signal

Voltage

230 V

Connection

Screws

Type

Round

Noise emission

80 dB

Content

1 pc(s)

Height

43.5 mm

Resonance

2.9 kHz

Type

TC-10089012

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522253 TRU COMPONENTS TC-10089012 Piezo buzzer Noise emission: 80 dB Voltage: 230 V Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522253 TRU COMPONENTS TC-10089012 Piezo buzzer Noise emission: 80 dB Voltage: 230 V Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)