• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10091008 GQ12B-10/J/B/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

1/2
Product type
Pushbutton
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Soldering
Switching voltage
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Black/blue

Functions

momentary

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

48 V DC

Switching current (max.)

2 A

Dielectric strength

1500 VAC

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

13 mm

Recess depth

12.5 mm

Electrical lifespan

200000

IP65

Content

1 pc(s)

Insulation resistance

≥ 100 MΩ

Board thickness (max.)

4 mm

Type

GQ12B-10/J/B/A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522752 TRU COMPONENTS TC-10091008 GQ12B-10/J/B/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522752 TRU COMPONENTS TC-10091008 GQ12B-10/J/B/A Pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)