• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10091068 ONPOW26-11TSA/R/12V Kill switch 250 V 5 A Red IP40 1 pc(s)

1/3
Product type
Kill switch
Lighting type
Area illumination
Contact type
1 maker
1 breaker
Connection
Screw
Switching voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Push-on Turn-reset/Push-on Pull-reset
Product type

Kill switch

Lighting type

Area illumination

Colour

Red

Contact type

1 maker

1 breaker

Material

Plastic

Contact material

Silver alloy

Connection

Screw

Switching voltage

250 V

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess depth

49.2 mm

Electrical lifespan

50000

Front panel cut-out

22 mm

IP40

Content

1 pc(s)

Insulation resistance

≥ 100 MΩ

Board thickness (max.)

5 mm

Type

ONPOW26-11TSA/R/12V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522767 TRU COMPONENTS TC-10091068 ONPOW26-11TSA/R/12V Kill switch 250 V 5 A Red IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522767 TRU COMPONENTS TC-10091068 ONPOW26-11TSA/R/12V Kill switch 250 V 5 A Red IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)