
Technical specifications
- Cable category
RG 58 C/U
RG 59 B/U
RG 62 A/U
- Product type
BNC connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Content
1 pc(s)
- Front panel thickness
4 mm
- Case material
Brass nickel plated
- Manufacturer part #
TC-10101488
- Insulation material
Delrin
- Type
TC-10101488
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2525372 TRU COMPONENTS TC-10101488 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525372 TRU COMPONENTS TC-10101488 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 71.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























