
Highlights & Details
UHF angle plug
- UHF angle socket 50 Ω
Technical specifications
- Cable category
RG 58
- Product type
UHF connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Content
1 pc(s)
- Cable Ø
4.2 mm
- Max. frequency
200 MHz
- Case material
Brass nickel plated
- Manufacturer part #
TC-9199208
- Insulation material
Plastic
- Contact material
Brass gold plated
- Length
31.9 mm
- Temperature range
-20~+70C °C
- Type
TC-9199208
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2299802 TRU COMPONENTS TC-9199208 UHF connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2299802 TRU COMPONENTS TC-9199208 UHF connector Plug, right angle 50 Ω 1 pc(s)
Description
Scope of delivery
- UHF angle socket
Frequently Bought Together
(*All information is plus legal VAT)€ 109.28*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































