
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
SMA connectors
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Cable category
UT 141
- Product type
SMA connector
- Connector type
Plug, straight
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Cable Ø
3.50 mm
- Case material
Brass gold plated
- Manufacturer part #
100024621
- Insulation material
PTFE
- Contact material
Brass gold plated
- RoHS-compliant
Yes
- Temperature range
-55 - +155 °C
- Type
100024621
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1366848 Telegärtner 100024621 100024621 SMA connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366848 Telegärtner 100024621 100024621 SMA connector Plug, straight 50 Ω 1 pc(s)
Description
The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 112.98*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































