
Highlights & Details
BNC connector
- The plug socket according to the shape of the inner conductor defined.
Our service for you
Technical specifications
- Cable category
RG 58 C/U
RG 59 B/U
RG 62 A/U
- Product type
BNC connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Content
1 pc(s)
- Front panel thickness
8 mm
- Manufacturer part #
TC-9962736
- Insulation material
PTFE
- Material (details)
Brass, nickel plated
- RoHS-compliant
Yes
- Type
TC-9962736
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2490684 TRU COMPONENTS TC-9962736 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2490684 TRU COMPONENTS TC-9962736 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 110.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































