
Highlights & Details
BNC connector male 50 Ω
- The plug-socket designation is defined according to the shape of the inner conductor.
Our service for you
Technical specifications
- Centre fasterning
- Cable category
RG 58 C/U
RG 59 B/U
RG 62 A/U
RG 174
- Product type
BNC connector
- Connector type
Plug, vertical mount
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Front panel thickness
2.3 mm
- Manufacturer part #
TC-10357420
- Insulation material
PTFE
- Material (details)
Brass nickel plated
- RoHS-compliant
Yes
- Type
TC-10357420
- Seal type
Bayonet
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2589355 TRU COMPONENTS TC-10357420 BNC connector Plug, vertical mount 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2589355 TRU COMPONENTS TC-10357420 BNC connector Plug, vertical mount 50 Ω 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 72.07*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























