• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10357416 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 5 A 24 V DC 1 pc(s)

1/3
Product type
Fuse holder
Nominal voltage
24 V DC
Nominal current - rounded value
5 A
Mounting type
Suspended
Suitable for
Micro fuse 6.3 x 32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuseholders

  • Is switched into the live supply line. Very easy to change the defective fuse (bayonet lock)

Our service for you

Technical specifications

Product type

Fuse holder

Nominal voltage

24 V DC

Nominal current

5 A

Nominal current - rounded value

5 A

Connection

Open end cable

Mounting type

Suspended

Suitable for

Micro fuse 6.3 x 32 mm

Cross section

0.81 mm²

Number of fuses

1

Type

Open cabel ends

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-10357416

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2589354 TRU COMPONENTS TC-10357416 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 5 A 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2589354 TRU COMPONENTS TC-10357416 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 5 A 24 V DC 1 pc(s)

Description

Scope of delivery

  • Supplied with red 150 mm cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)