• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12352468 T24CA016 Braided hose Black Polyester 32 up to 33 mm 50 m

1/4
Product type
Braided hose
Bundle diameter (min.)
32 mm
Bundle Ø (max.)
33 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.10)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided hose 32 mm roll 50 m

  • The flexible cable protection-braided hose protects against dirt, hinders animal bites and provides for order with a simple and reliable principle
  • Robust design: The closely woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
  • Bundle or label cables and lines to protect is very simple and inexpensive to implement
  • The side slot can be used to thread or cable and even run on the move
  • Optimum solution for larger requirements - Delivery of a complete roll with 50 meter content

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

32 mm

Factory colour

Black

Bundle Ø (max.)

33 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Bundle Ø range

32 up to 33 mm

Manufacturer part #

TC-12352468

Content

50 m

Type

T24CA016

Documents & Downloads

Datasheet

Datasheet 3088117 TRU COMPONENTS TC-12352468 T24CA016 Braided hose Black Polyester 32 up to 33 mm 50 m

User & Safety Instructions

User & Safety Instructions 3088117 TRU COMPONENTS TC-12352468 T24CA016 Braided hose Black Polyester 32 up to 33 mm 50 m

Description

The flexible cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle. Robust design - because the closely woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility. Cable and wire bundles or markings or protect are very simple and economically feasible. The side slot can be used to thread or cable and even run on the move.

This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites. The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design!

The application is very easy and can be customized by cutting to the desired length. The cut can be done using a hot cutting method or using scissors / string cutter and subsequent heat sealing of the open ends. The extraction of individual cables through the slot along the path is possible.

This text is machine translated.

Scope of delivery

  • A roll with 50 m

More interesting products

(*All information is plus legal VAT)