• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12352552 T24CA041 Braided hose Black Polyester 18 up to 35 mm 200 m

1/3
Product type
Braided hose
Bundle diameter (min.)
18 mm
Bundle Ø (max.)
35 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.75)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable braided hose 18-35 mm black Roll 200 m

  • The cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle.
  • Rugged design because the flexible woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
  • BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement
  • The side slot can be used to thread or cable and even run on the move
  • Optimum solution for larger requirements - Delivery of a complete roll with 200 meter content

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

18 mm

Factory colour

Black

Bundle Ø (max.)

35 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Dim

(Ø) 25 mm

Bundle Ø range

18 up to 35 mm

Manufacturer part #

TC-12352552

Content

200 m

Type

T24CA041

(Ø)

25 mm

Documents & Downloads

Datasheet

Datasheet 3088138 TRU COMPONENTS TC-12352552 T24CA041 Braided hose Black Polyester 18 up to 35 mm 200 m

User & Safety Instructions

User & Safety Instructions 3088138 TRU COMPONENTS TC-12352552 T24CA041 Braided hose Black Polyester 18 up to 35 mm 200 m

Description

This highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.

This text is machine translated.

Scope of delivery

  • A roll with 200 m

More interesting products

(*All information is plus legal VAT)