• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12833096 Sensor/actuator cable M12 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

1/3
Product type
Sensor/actuator cable
Connector type
Plug, right angle
No. of pins
3
Cable length
5 m
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Threaded connection
  • Pollution level: 3
  • Insertion and removal times: ≥500
  • Contact resistance: ≤5 mΩ
  • Insulation resistance: ≥100 MΩ
  • Connector material: Copper nickel alloy, PA66, Copper alloy with gold plating.
Type

TC-12833096

Product type

Sensor/actuator cable

Connector type

Plug, right angle

No. of pins

3

Cable length

5 m

Jacket material

Polyurethane

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper alloy

Contact surface

Copper alloy gold plated

max. cross section

0.34 mm²

IP67

Features

Ethernet

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

TC-12833096

Content

1 pc(s)

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3208274 TRU COMPONENTS TC-12833096 Sensor/actuator cable M12 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208274 TRU COMPONENTS TC-12833096 Sensor/actuator cable M12 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

Description

Metric M12 round plug with 12 mm fuse thread, for industrial automation and other demanding environments, for which compact and reliable power, signal and data connections are basic requirements.
For actuators, sensors, industrial ethernet networks and fieldbus applications.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)