• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377596 Ferrule set Partially insulated 1 Set

Packaging type
Package
Product type
Ferrule set
Insulation type
Partially insulated
Content
1 Set
Country colour code
DIN
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring set 1 with wire end sleeves, heat shrink sleeves, wire-end sleeve crimping pliers, multi-function wire stripping pliers and PCB pliers

  • High-quality wire-end sleeves (DIN color code) 1800 parts from 0.5 to 10 mm2
  • Shrink hose assortment 100 pieces black 3:1 with inner adhesive
  • Automatic crimping pliers for wire end sleeves
  • Multifunctional wire stripping pliers
  • Sharp precision mechanics print pliers

Our service for you

Technical specifications

Packaging type

Package

Product type

Ferrule set

Insulation type

Partially insulated

Country colour code

DIN

Content

1 Set

Contact material

Copper silver plated

Manufacturer part #

TC-13377596

RoHS-compliant

Yes

Type

T24C031

Documents & Downloads

Datasheet

Datasheet 3344399 TRU COMPONENTS TC-13377596 Ferrule set Partially insulated 1 Set

User & Safety Instructions

User & Safety Instructions 3344399 TRU COMPONENTS TC-13377596 Ferrule set Partially insulated 1 Set

Description

These wire end sleeves are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.
You get a 1800-piece premium wire end sleeve set for a range of cable cross-sections from 0.5 to 10 mm².

The included shrinkable tubing assortment with 100 sections in shrink ratio 3:1 (mm with inner adhesive) is an optimal addition and is used in wiring and insulation tasks or for identification. The temperature range is -40 to 125 °C - the material shrinks within 70 to 125 °C.

The crimping pliers for wire-end sleeves are automatically adjusted to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working.

The automatic wire stripper has an automatic adjustment to the respective wire diameters in a wide range of applications between 0.25 and 6 mm² cross-section - with every stripping procedure again. The automatic cutting unit (jaw pressure) is optimally calibrated by the factory, but can be fine-adjusted to individual requirements - for this purpose the silver rotary wheel is used. A fixed or recurring stripping length can be preset with the movable, transparent limiter; when not used, it remains in a neutral position. The ergonomic grip sits comfortably in the hand and allows a good grip. The comparatively low weight of only approx. 312 g for stability is ideal for long-term use and prevents fatigue symptoms.

The accompanying precision mechanics and electronics print pliers is the optimum solution for cutting and cutting work in the field of precision mechanics and electronics. With the very sharp cutting edges, it is possible to cut precisely and to perform clean cuts. The tool made of robust tool steel is perfect for small wires and flex, as well as for connecting pins of components, soldering wires, desoldering wires or for other tasks, where accuracy is important. The pleasant red plastic grip fits well in the hand. With a weight of just 61 g and compact dimensions, the pliers are very powerful and light enough to work on one piece for a long time. The blades have a blade length of 15 mm.

This text is machine translated.

Scope of delivery

  • 60 x Wire-end sleeves yellow 6 mm2
  • 40 x Wire end sleeves red 10 mm²
  • 100 x wire end sleeves gray 4 mm²
  • 450 x Wire-end sleeves blue 2.5 mm²
  • 450 x Wire-end sleeves black 1.5 mm2
  • 200 x wire end sleeves gray 0.75 mm²
  • 200 x Wire end sleeves red 1 mm²
  • 300 x Wire end sleeves white 0.5 mm²
  • 100 x shrink hose (ØxL) 1.6 x 60 mm
  • 70 x shrink hose (ØxL) 2.4 x 60 mm
  • 50 x shrink hose (ØxL) 3.2 x 60 mm
  • 30 x shrink hose (ØxL) 4.8 x 60 mm
  • 20 x shrink hose (ØxL) 6.4 x 60 mm
  • 10 x shrink hose (ØxL) 7.9 x 60 mm
  • 10 x shrink hose (ØxL) 9.5 x 60 mm
  • 10 x shrink hose (ØxL) 12.7 x 60 mm
  • 1 x crimping pliers for wire-end sleeves 0,25-10 mm²
  • 1 x automatic multi-functional wire stripping pliers
  • 1 x precision mechanics PCB pliers

More interesting products

(*All information is plus legal VAT)