• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377604 Ferrule set 1 Set

Packaging type
Package
Product type
Ferrule set
Cross section per core
16 mm²
Insulation type
Not insulated
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Wiring-Set3 wire-end sleeves shrink tubing pliers

  • High-quality wire-end sleeves in DIN color code from 0.5 to 10 mm²
  • Non-insulated wire-end sleeves from 0.75 to 16 mm²
  • Automatic crimping pliers for wire end sleeves

Our service for you

Technical specifications

  • Insulation type: Uninsulated, part-insulated
Packaging type

Package

Product type

Ferrule set

Cross section per core

16 mm²

Insulation type

Not insulated

Country colour code

DIN

Content

1 Set

Contact material

Copper silver plated

Manufacturer part #

TC-13377604

Cross-section x Length

16 mm²

RoHS-compliant

Yes

Type

T24C033

Documents & Downloads

Datasheet

Datasheet 3344401 TRU COMPONENTS TC-13377604 Ferrule set 1 Set

User & Safety Instructions

User & Safety Instructions 3344401 TRU COMPONENTS TC-13377604 Ferrule set 1 Set

Description

These wire end sleeves are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.
You get a 1020-piece premium wire end sleeve set for a range of cable cross-sections from 0.75 to 16 mm² as well as 1800 insulated wire end sleeves in DIN color code from 0.5 to 10 mm².

The crimping pliers for wire-end sleeves are automatically adjusted to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working.

This text is machine translated.

Scope of delivery

  • 250 x wire end sleeves 0.75 mm²
  • 250 x wire end sleeves 1.0 mm²
  • 200 x wire end sleeves 1.5 mm²
  • 200 x wire end sleeves 2.5 mm²
  • 50 x wire end sleeves 4.0 mm²
  • 40 x wire end sleeves 6.0 mm²
  • 20 x wire end sleeves 10 mm²
  • 10 x wire end sleeves 16 mm²
  • 60 x Wire-end sleeves yellow 6 mm2
  • 40 x Wire end sleeves red 10 mm²
  • 100 x wire end sleeves gray 4 mm²
  • 450 x Wire-end sleeves blue 2.5 mm²
  • 450 x Wire-end sleeves black 1.5 mm2
  • 200 x wire end sleeves gray 0.75 mm²
  • 200 x Wire end sleeves red 1 mm²
  • 300 x Wire end sleeves white 0.5 mm²
  • 1 x crimping pliers for wire-end sleeves 0,25-10 mm²

More interesting products

(*All information is plus legal VAT)