• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13388812 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1 120 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
120 pc(s)
Nominal diameter (pre-shrinkage)
3 mm
4.5 mm
6 mm
9 mm
12 mm
18 mm
Factory colour
Red
Yellow
Blue
Green
White
Black
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink set

  • 120 pc(s)
  • Shrinkage: 2:1
  • Red, Yellow, Blue, Green, White, Black

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal diameter (pre-shrinkage)

3 mm

4.5 mm

6 mm

9 mm

12 mm

18 mm

Factory colour

Red

Yellow

Blue

Green

White

Black

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

120 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Min. temperature

-55 °C

Max. temperature

125 °C

Manufacturer part #

TC-13388812

Suitable for

Heatshrink

Length

153 mm

RoHS-compliant

Yes

Type

TC-13388812

Documents & Downloads

Datasheet

Datasheet 3347203 TRU COMPONENTS TC-13388812 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1 120 pc(s)

User & Safety Instructions

User & Safety Instructions 3347203 TRU COMPONENTS TC-13388812 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1 120 pc(s)

Description

Features

  • Applications:
  • Insulation
  • Wiring bundle
  • Lightweight harness
  • Strain relief
  • Identification of wiring
  • Mechanical protection

Scope of delivery

  • 45x 3 mm x 153 mm, Red
  • 25x 4.5 mm x 153 mm, Yellow
  • 20x 6 mm x 153 mm, Blue
  • 10x 9 mm x 153 mm, Green
  • 10x 12 mm x 153 mm, White
  • 10x 18 mm x 153 mm, Black

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)