• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13388828 Heatshrink set Black Shrinkage:2:1 127 pc(s)

1/4
Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
127 pc(s)
Nominal diameter (pre-shrinkage)
1.5 mm
2.5 mm
3.5 mm
5 mm
7 mm
10 mm
13 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

146 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 127 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink set

  • 127 pc(s)
  • Shrinkage: 2:1
  • Black

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal diameter (pre-shrinkage)

1.5 mm

2.5 mm

3.5 mm

5 mm

7 mm

10 mm

13 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

127 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Min. temperature

-55 °C

Max. temperature

125 °C

Manufacturer part #

TC-13388828

Suitable for

Heatshrink

Length

35 mm

75 mm

RoHS-compliant

Yes

Type

TC-13388828

Documents & Downloads

Datasheet

Datasheet 3347207 TRU COMPONENTS TC-13388828 Heatshrink set Black Shrinkage:2:1 127 pc(s)

User & Safety Instructions

User & Safety Instructions 3347207 TRU COMPONENTS TC-13388828 Heatshrink set Black Shrinkage:2:1 127 pc(s)

Description

Features

  • Applications:
  • Insulation
  • Wiring bundle
  • Lightweight harness
  • Strain relief
  • Identification of wiring
  • Mechanical protection

Scope of delivery

  • 30x 1.5 mm x 35 mm, Black
  • 30x 2.5 mm x 35 mm, Black
  • 20x 3.5 mm x 35 mm, Black
  • 20x 5 mm x 35 mm, Black
  • 10x 7 mm x 75 mm, Black
  • 10x 10 mm x 75 mm, Black
  • 7x 13 mm x 75 mm, Black

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)