1/6
Slim-line type
Rail mounted PSU (DIN)
100 V AC
100 - 240 V AC
240 V AC
1.67 A
1.67 A
20 W
Adjustable
12 V DC
1 x
Screw terminal
(L x W x H) 100 x 23 x 92 mm
150 g
13.2 V DC
10.8 V DC
70 °C
-20 °C
TC-14382296
1 pc(s)
Adjustable voltage output
23 mm
92 mm
100 mm
TC-YSD20L-1201670
0.5 W
80 %
Plastic-free packaging
Datasheet 3595574 TRU COMPONENTS TC-14382296 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 12 V DC 1.67 A 20 W No. of outputs:1 x Con
User & Safety Instructions 3595574 TRU COMPONENTS TC-14382296 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 12 V DC 1.67 A 20 W No. of outputs:1 x Con