1/6
Slim-line type
Rail mounted PSU (DIN)
100 V AC
100 - 240 V AC
240 V AC
4 A
4 A
96 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 100 x 55 x 92 mm
400 g
30 V DC
24 V DC
60 °C
-10 °C
TC-14382320
1 pc(s)
Adjustable voltage output
55 mm
92 mm
100 mm
TC-YSD100L-2404000
1.8 W
86 %
Plastic-free packaging
Datasheet 3595580 TRU COMPONENTS TC-14382320 Rail mounted PSU (DIN) Consumption (standby) 1.8 W 24 V DC 4 A 96 W No. of outputs:1 x Conten
User & Safety Instructions 3595580 TRU COMPONENTS TC-14382320 Rail mounted PSU (DIN) Consumption (standby) 1.8 W 24 V DC 4 A 96 W No. of outputs:1 x Conten