• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14976088 Braided heatshrink Black 25 mm 12.5 mm Shrinkage:2:1 Sold per metre

1/2
Image similar
Product type
Braided heatshrink
Nominal inside diameter (pre-shrinkage)
25 mm
Nominal diameter (post-shrinkage)
12.5 mm
Heatshrink features
Braided
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Braided Heat-Shrink Tubing, Black, 25/12.5 mm, 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 25 mm

Our service for you

Technical specifications

  • Max. continuous length: 100 m
  • Longitudinal change after full recovery: -10% to -20%
  • Heating tool: Heat gun
Product type

Braided heatshrink

Nominal inside diameter (pre-shrinkage)

25 mm

Nominal diameter (post-shrinkage)

12.5 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Braided

Content

Sold per metre

Material

Polyethylene terephthalate

Shrink temperature (min.)

110 °C

Shrink temperature (max.)

185 °C

Min. temperature

-40 °C

Max. temperature

125 °C

Manufacturer part #

TC-14976088

RoHS-compliant

Yes

Type

TC-14976088

Wall thickness (shrinkage)

0.75 mm

Wall thickness (post-shrinkage)

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3744022 TRU COMPONENTS TC-14976088 Braided heatshrink Black 25 mm 12.5 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 3744022 TRU COMPONENTS TC-14976088 Braided heatshrink Black 25 mm 12.5 mm Shrinkage:2:1 Sold per metre

Description

The TRU COMPONENTS fabric heat-shrink tubing, black (by the meter) made of polyethylene terephthalate provides reliable protection for cables and wires with a shrink rate of 2:1. With an internal diameter of 25 mm before and 12.5 mm after full shrinking, the product is suitable for professional use in a temperature range from -40 °C to 125 °C.

Flexible application
The fabric braid has a flexible design and enables an easy wrapping of tubes and components that are irregular shaped.

Robust protection
The material is characterized by its abrasion resistance and provides for an effective noise reduction in industrial or handicraft everyday work.

Simple process
It is processed with a hot air gun at a shrink temperature between 110 °C and 185 °C. The maximum quantity supplied on the item is 100 m. With full shrinking, you can expect a length change of -10% to -20%.

This text is machine translated.

Features

  • Extremely flexible
  • Easily wraps around hoses with irregular shapes
  • Excellent abrasion resistance
  • Superior noise reduction

Scope of delivery

  • 1x Braided heat shrink tubing (sold per metre)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)