• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14988624 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)

1/5
Product type
Flip switch
Casing/button colour
Black
Orange
Functions
latch
Colour
Orange
Switch position
2 x Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

340 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Enclosure/Rocker Switch Orange IP67 5-8 mm 250 V AC 16 A 2x Off/On

  • Suitable for cable diameters 5-8 mm
  • IP67 waterproof rating

Technical specifications

  • Cable diameter: 5-8 mm
Product type

Flip switch

Casing/button colour

Black

Orange

Functions

latch

Colour

Orange

Bulb type

LED (monochrome)

Switch position

2 x Off/On

Print motif

0/I

Material

Thermoplastic

Contact material

Cu-alloy, nickel plated

Connection

Type C CEE 7/16 plug 6.3 mm

Contact resistance

≤100 mΩ

Number of pins

4

Switching voltage

250 V

Switching current (max.)

16 A

Dielectric strength

≥1500 V AC / 5 mA / 5 s

Min. temperature

-10 °C

Max. temperature

+80 °C

Length

116 mm

Width

57 mm

Height

55 mm

Electrical lifespan

300,000 cycles

Front panel cut-out

22 x 30.2 mm

Front panel thickness

2 mm

IP67

Content

1 pc(s)

Insulation resistance

≥100 MΩ

Dim

(L x W x H) 116 x 57 x 55 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

TC-14988624

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3747156 TRU COMPONENTS TC-14988624 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3747156 TRU COMPONENTS TC-14988624 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)

Description

Scope of delivery

  • Rocker switch with enclosure
  • 4x Screws

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)