1/5
Flip switch
Black
Green
latch
Green
LED (monochrome)
2 x Off/On
0/I
Thermoplastic
Cu-alloy, nickel plated
Type C CEE 7/16 plug 6.3 mm
≤100 mΩ
4
250 V
16 A
≥1500 V AC / 5 mA / 5 s
-10 °C
+80 °C
116 mm
57 mm
55 mm
300,000 cycles
22 x 30.2 mm
2 mm
IP67
1 pc(s)
≥100 MΩ
(L x W x H) 116 x 57 x 55 mm
No
Yes
TC-14988636
Plastic-free packaging
Datasheet 3747159 TRU COMPONENTS TC-14988636 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)
User & Safety Instructions 3747159 TRU COMPONENTS TC-14988636 Flip switch 250 V 16 A 2 x Off/On IP67 latch 1 pc(s)