
1/4
Flip switch
White
Orange
latch
LED
Orange
Glow lamp
1 x Off/On
0/I
Thermoplastic
Cu-alloy, nickel plated
Type C CEE 7/16 plug 6.3 mm
≤100 mΩ
3
250 V
16 A
≥1500 V AC / 5 mA / 5 s
-10 °C
+80 °C
30.5 mm
13.8 mm
38 mm
300,000 cycles
10.3 x 28 mm
2 mm
1 pc(s)
≥100 MΩ
(L x W x H) 30.5 x 13.8 x 38 mm
No
Yes
TC-14988660
Plastic-free packaging
Datasheet 3747165 TRU COMPONENTS TC-14988660 Flip switch 250 V 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions 3747165 TRU COMPONENTS TC-14988660 Flip switch 250 V 16 A 1 x Off/On latch 1 pc(s)