
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 140 x 10 mm, pointed tip, 0.2 mm, straight
- Length: 140 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Pointed
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Pointed
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
53 mm
- Length
140 mm
- Range of use
ESD
- Dim
(L x W) 140 mm x 10 mm
- Weight
20 g
- Jaw tip width
0.2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752512 TRU COMPONENTS TC-15010048 ESD Tweezers 1-piece Pointed 140 mm
User & Safety Instructions
User & Safety Instructions 3752512 TRU COMPONENTS TC-15010048 ESD Tweezers 1-piece Pointed 140 mm
Description
The TRU COMPONENTS ESD metal tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, particularly long and pointed tip. With jaw tip width of 0.2 mm and a tip length of 53 mm, it offers an enormous range for gripping fine components in deeper lying areas.
Ergonomics and measurements
These tweezers have a long total length of 140 mm. With a dead weight of 20 g the metal tool fits stable in the hand and enables a safe force transmission during precise working steps.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, particularly long and pointed tip. With jaw tip width of 0.2 mm and a tip length of 53 mm, it offers an enormous range for gripping fine components in deeper lying areas.
Ergonomics and measurements
These tweezers have a long total length of 140 mm. With a dead weight of 20 g the metal tool fits stable in the hand and enables a safe force transmission during precise working steps.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































