• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15083292 DZ05 Motor switch 400 V 10 A 1 x Off/On latch IP55 1 pc(s)

1/4
Product type
Motor switch
Switch position
1 x Off/On
Contact type
3 makers
Switching voltage
400 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS DZ-5 Flush-Mount Motor Switch 3-Phase 400 VAC 10 A

  • Rated voltage: 400 V
  • Rated current: 10 A
  • IP55
  • Logo reading 'powered by DKLD' in italic gray text beside large bold black DKLD letters.

Technical specifications

Product type

Motor switch

Casing/button colour

Black

Red

Yellow

Functions

latch

Switch position

1 x Off/On

Contact type

3 makers

Material

PA66

Switching voltage

400 V

Switching current (max.)

10 A

IP55

Content

1 pc(s)

Type

DZ05

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3770823 TRU COMPONENTS TC-15083292 DZ05 Motor switch 400 V 10 A 1 x Off/On latch IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3770823 TRU COMPONENTS TC-15083292 DZ05 Motor switch 400 V 10 A 1 x Off/On latch IP55 1 pc(s)

Description

Scope of delivery

  • Motor switch

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)