• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7494636 Tamper-proof switch 250 V AC 3 A 1 x Off/(On) momentary Red , Green, Blue, RGB IP65 1 pc(s)

1/3
Product type
Tamper-proof switch
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Contact type
1 breaker
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tamper-proof switch

Switch/button features

tamperproof

for pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Type

Common cathode

Lighting type

Circular lighting

Colour

Red

Green

Blue

RGB

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 breaker

1 maker

Material

Stainless steel

Contact material

Gold plated silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

2000 V

Min. temperature

-25 °C

Max. temperature

+55 °C

Button diameter

18 mm

Durability

1000000

Recess diameter

22 mm

Recess depth

35.8 mm

Electrical lifespan

50000

IP65

Actuating force

5 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

Board thickness (max.)

8 mm

Type

TC-GQ22-11E/41RGB/

Documents & Downloads

Datasheet

Datasheet 1873659 TRU COMPONENTS TC-7494636 Tamper-proof switch 250 V AC 3 A 1 x Off/(On) momentary Red , Green, Blue, RGB IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873659 TRU COMPONENTS TC-7494636 Tamper-proof switch 250 V AC 3 A 1 x Off/(On) momentary Red , Green, Blue, RGB IP65 1 pc(s)

Conformity certificate

Conformity certificate 1873659 TRU COMPONENTS TC-7494636 Tamper-proof switch 250 V AC 3 A 1 x Off/(On) momentary Red , Green, Blue, RGB IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.65*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)