• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7638592 Data cable 34 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 34 x 0.08 mm² 30 m Multicolour

1/2
Product type
Data cable
CS
1.27 mm
No. of leads
34 x
Cross section (each core)
0.08 mm²
Content
30 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.67)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ribbon cable colored

Our service for you

Technical specifications

  • 34 Pin, Pitch 1.27 mm
Product type

Data cable

CS

1.27 mm

No. of leads

34 x

Cross section (each core)

0.08 mm²

Cross section

34 x 0.08 mm²

Cable features

ribbon

Factory colour

Multicolour

Content

30 m

28

Core layout

7 x 0.127 mm

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Manufacturer part #

TC-7638592

Type

TC-7638592

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1909648 TRU COMPONENTS TC-7638592 Data cable 34 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 34 x 0.08 mm² 30 m Multicolour

User & Safety Instructions

User & Safety Instructions 1909648 TRU COMPONENTS TC-7638592 Data cable 34 Pin, Pitch 1.27 mm Contact spacing: 1.27 mm 34 x 0.08 mm² 30 m Multicolour

Description

Features

  • Conductor: Bare Copper
  • AWG: 28

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.