
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
ABS-PC
IP65
- Factory colour
Grey
- Length
63 mm
- Width
57 mm
- Height
37 mm
- Content
1 pc(s)
- Dim
(L x W x H) 63 x 57 x 37 mm
- RoHS-compliant
Yes
- Type
TC-7910904
Documents & Downloads
Datasheet
Datasheet 1977726 TRU COMPONENTS TC-7910904 Universal enclosure 63 x 57 x 37 ABS-PC Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977726 TRU COMPONENTS TC-7910904 Universal enclosure 63 x 57 x 37 ABS-PC Grey 1 pc(s)
Download
Download 1977726 TRU COMPONENTS TC-7910904 Universal enclosure 63 x 57 x 37 ABS-PC Grey 1 pc(s)
Download 1977726 TRU COMPONENTS TC-7910904 Universal enclosure 63 x 57 x 37 ABS-PC Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































