
Highlights & Details
VAND.GESCH. TASTER 19MM5A/250VAC RING RT
- IP65 protection
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
19 mm
IP65
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS1-GQ-11E/R/12V
Documents & Downloads
Datasheet
Datasheet 2207814 TRU COMPONENTS TC-8831256 LAS1-GQ-11E/R/12V Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2207814 TRU COMPONENTS TC-8831256 LAS1-GQ-11E/R/12V Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red IP65 1 pc(s)
Conformity certificate
Conformity certificate 2207814 TRU COMPONENTS TC-8831256 LAS1-GQ-11E/R/12V Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red IP65 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 16.62*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























