• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9122132 Pull switch 250 V AC 2 A 1 x Off/On Black latch 1 pc(s)

1/3
Product type
Pull switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1170 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

None

Switching voltage

250 V AC

Switching current (max.)

2 A

Min. temperature

0 °C

Max. temperature

55 °C

Length

60 mm

Width

21.5 mm

Height

20 mm

Content

1 pc(s)

Dim

(L x W x H) 60 x 21.5 x 20 mm

Type

TC-9122132

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2280533 TRU COMPONENTS TC-9122132 Pull switch 250 V AC 2 A 1 x Off/On Black latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2280533 TRU COMPONENTS TC-9122132 Pull switch 250 V AC 2 A 1 x Off/On Black latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)