• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202112 Piezoceramic element Voltage: 30 V 1 pc(s)

1/3
Product type
Piezoceramic element
Impedance
300 Ω
Fastening method
PCB
Voltage
30 V
Dim
(Ø x H) 35 mm x 0.25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic elem FT-35T-2.6A1

  • 30 V

Technical specifications

Product type

Piezoceramic element

Impedance

300 Ω

Fastening method

PCB

Voltage

30 V

Dim

(Ø x H) 35 mm x 0.25 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.25 mm

(Ø)

35 mm

Resonance

2.6 kHz

Type

TC-9202112

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300528 TRU COMPONENTS TC-9202112 Piezoceramic element Voltage: 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300528 TRU COMPONENTS TC-9202112 Piezoceramic element Voltage: 30 V 1 pc(s)

Description

Surface Sound converter optionally with or without electronic control.

Features

  • Without electronic control

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)