• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9508152 Heatshrink set Black Shrinkage:3:1 300 pc(s)

1/4
Product type
Heatshrink set
Heatshrink features
incl. adhesive
Content
300 pc(s)
Factory colour
Black
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 300 pcs
  • Shrinkage: 3:1
  • Black

Technical specifications

  • Tensile strength (min): 10.4 MPa
  • Breakdown voltage 1.5 kV (30 sec)
Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

300 pc(s)

Material

PE

Shrink temperature (min.)

80 °C

Shrink temperature (max.)

125 °C

Min. temperature

-20 °C

Max. temperature

130 °C

Manufacturer part #

TC-9508152

Suitable for

Heatshrink

Type

300-ST

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2377038 TRU COMPONENTS TC-9508152 Heatshrink set Black Shrinkage:3:1 300 pc(s)

User & Safety Instructions

User & Safety Instructions 2377038 TRU COMPONENTS TC-9508152 Heatshrink set Black Shrinkage:3:1 300 pc(s)

Description

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics enthusiasts and for laboratory use. You will receive a 300 piece premium heat-shrink tubing assortment in the shrink ratio of 3:1 for a range of applications from 1.6 to 12.7 mm in black, with hot-melt inner adhesive, when used correctly overlap waterproof! Thanks to the numerous sizes, the heat-shrink tubing sections for insulation, protection envelope of component, as kink protection, protection against corrosion, as well as repair of cables and wires, etc. can be used.

This text is machine translated.

Scope of delivery

  • 100 pcs x 1.6 (inner dia.) x 60 (L) mm
  • 70 pcs x 2.4 (inner dia.) x 60 (L) mm
  • 50 pcs x 3.2 (inner dia.) x 60 (L) mm
  • 30 pcs x 4.8 (inner dia.) x 60 (L) mm
  • 20 pcs x 6.4 (inner dia.) x 60 (L) mm
  • 10 pcs x 7.9 (inner dia.) x 60 (L) mm
  • 10 pcs x 9.5 (inner dia.) x 60 (L) mm
  • 10 pcs x 12.7(inner dia.) x 60 (L) mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98€ 41.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)