Stroke drawing/circuit diagram
Cable tie
100 pc(s)
Ecru
250 mm
3.6 mm
Chemical-resistant
Inside
85 °C
-40 °C
Polyamide 6.6
UL 94 V-2
68 mm
TC-12193176
176.6 N
Yes
TC-BT-250-3.6-N
Datasheet 3048294 TRU COMPONENTS TC-BT-250-3.6-N Cable tie 250 mm 3.6 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions 3048294 TRU COMPONENTS TC-BT-250-3.6-N Cable tie 250 mm 3.6 mm Ecru Chemical-resistant 100 pc(s)
€ 24.78€ 21.78*
The necessary accessories are required to use the article as described.