• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CATV-1203 Cable mount Self-adhesive 1593113 Bundle Ø range 5.50 mm (max) Black 1 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
5.50 mm
Material
Polyamide 6.6
Bundle Ø range
5.50 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

739 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clip

  • Black
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 5.50 mm (max)

Our service for you

Technical specifications

  • Fire protection property: UL 94 V-2
Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

5.50 mm (max)

Bundle Ø (max.)

5.50 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1593113

Width

12.8 mm

Height

8.7 mm

Length

21.1 mm

RoHS-compliant

Yes

Type

TC-CATV-1203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593113 TRU COMPONENTS TC-CATV-1203 Cable mount Self-adhesive 1593113 Bundle Ø range 5.50 mm (max) Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)