• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KWS1106203 Cable mount 1593099 Bundle Ø range 11 mm (max) + spring toggle 1 pc(s)

Product type
Cable mount
Bundle Ø (max.)
11 mm
Material
Polyamide 6.6
Features
+ spring toggle
Bundle Ø range
11 mm (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable mount, pluggable

  • Cable mount
  • Bundle Ø range: 11 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

+ spring toggle

Bundle Ø range

11 mm (max)

Bundle Ø (max.)

11 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.80 mm

Mounting Ø (max.)

4.80 mm

Content

1 pc(s)

Manufacturer part #

1593099

Height

12 mm

RoHS-compliant

Yes

Type

TC-KWS1106203

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.