• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KWS1110203 Cable mount 1593100 Bundle Ø range 11 mm (max) + spring toggle Ecru 1 pc(s)

1/2
Product type
Cable mount
Bundle Ø (max.)
11 mm
Material
Polyamide 6.6
Features
+ spring toggle
Bundle Ø range
11 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

123 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable mount, pluggable

  • Ecru
  • Cable mount
  • Bundle Ø range: 11 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

+ spring toggle

Bundle Ø range

11 mm (max)

Bundle Ø (max.)

11 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5.50 mm

Mounting Ø (max.)

7 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593100

Dimensions

(A x B x H) 10.9 x 14.4 x 9.8 mm

Height

13.5 mm

RoHS-compliant

Yes

Type

TC-KWS1110203

Depth

6.6 mm

Compatible with (details)

PCB thickness 2.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593100 TRU COMPONENTS TC-KWS1110203 Cable mount 1593100 Bundle Ø range 11 mm (max) + spring toggle Ecru 1 pc(s)

Description

Miniature cable holder, can be plugged

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)