• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KWS1308203 Cable mount 1593101 Bundle Ø range 13 mm (max) + spring toggle Ecru 1 pc(s)

1/2
Product type
Cable mount
Bundle Ø (max.)
13 mm
Material
Polyamide 6.6
Features
+ spring toggle
Bundle Ø range
13 mm (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14 / piece)
€ 0.23
-39 %
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable mount, pluggable

  • Ecru
  • Cable mount
  • Bundle Ø range: 13 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

+ spring toggle

Bundle Ø range

13 mm (max)

Bundle Ø (max.)

13 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5.80 mm

Mounting Ø (max.)

5.80 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593101

Dimensions

(A x B x H) 12.7 x 17.2 x 8.5 mm

Height

11 mm

RoHS-compliant

Yes

Type

TC-KWS1308203

Depth

9.7 mm

Compatible with (details)

PCB thickness 1.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593101 TRU COMPONENTS TC-KWS1308203 Cable mount 1593101 Bundle Ø range 13 mm (max) + spring toggle Ecru 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)