• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LCHR120BK203 Cable mount Screw fixing 1593072 Black 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
4.8 mm mm
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie holder with screw fixing

  • Black
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593072

Length

120 mm

RoHS-compliant

Yes

Type

TC-LCHR120BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593072 TRU COMPONENTS TC-LCHR120BK203 Cable mount Screw fixing 1593072 Black 1 pc(s)

Description

This text is machine translated.

Simply place the holder with a screw. Cable bundle can thus with a cable tie both vertically and parallel to the surface.

More interesting products

(*All information is plus legal VAT)