• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-SBR8203 Cable grommet Terminal Ø (max.) 5.8 mm Board thickness (max.) 2.2 mm Polyamide Black 100 pc(s)

Image similar
Product type
Cable grommet
Material
Polyamide
Terminal Ø (max.)
5.8 mm
Mounting hole
7.8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bushing SB

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Polyamide

Height

8 mm

(Ø)

10.5 mm

Dim

(Ø x H) 10.5 mm x 8 mm

Terminal Ø (max.)

5.8 mm

Mounting hole

7.8 mm

Board thickness (max.)

2.2 mm

Content

100 pc(s)

Manufacturer part #

TC-10820640

Type

TC-SBR8203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2705160 TRU COMPONENTS TC-SBR8203 Cable grommet Terminal Ø (max.) 5.8 mm Board thickness (max.) 2.2 mm Polyamide Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2705160 TRU COMPONENTS TC-SBR8203 Cable grommet Terminal Ø (max.) 5.8 mm Board thickness (max.) 2.2 mm Polyamide Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)