• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-TT05-20203 Cable clamp 1593078 Bundle Ø range 4.40 mm (max) Ecru 20 pc(s)

1/2
Collection
Product type
Cable clamp
Bundle Ø (max.)
4.40 mm
Material
Polyamide 6.6
Bundle Ø range
4.40 mm (max)
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

253 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Re-useable twist ties

  • Ecru
  • Cable clamp
  • Bundle Ø range 4.40 mm (max)

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable clamp

Bundle Ø range

4.40 mm (max)

Bundle Ø (max.)

4.40 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

20 pc(s)

Manufacturer part #

1593078

Dimensions

(A x B x C) 5.1 x 21.6 x 1.5 mm

RoHS-compliant

Yes

Type

TC-TT05-20203

Documents & Downloads

Datasheet

Datasheet 1593078 TRU COMPONENTS TC-TT05-20203 Cable clamp 1593078 Bundle Ø range 4.40 mm (max) Ecru 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1593078 TRU COMPONENTS TC-TT05-20203 Cable clamp 1593078 Bundle Ø range 4.40 mm (max) Ecru 20 pc(s)

Description

This text is machine translated.

Simple and quick winding of cables, hoses and tubes without tools.

Scope of delivery

  • 20 pieces.

More interesting products

(*All information is plus legal VAT)