• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 732-0002 Service hours counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRUMETER 732-0002 electromechanical operating hours counter 10 to 80 V DC non resettable

Technical specifications

  • Display: 6-digit
  • 3.6 mm digit height
  • Voltage range: 10 - 80 V/DC
  • not resettable
  • Protection class NEMA 4x.
Type

732-0002

Reset

No

Product type

Service hours counter

Digit height

3.6 mm

Reading type

Service hours

Sensitivity

± 0.02%

Temperature range

-40 to +85 °C

Documents & Downloads

Datasheet

Datasheet 1876035 Trumeter 732-0002 Service hours counter

User & Safety Instructions

User & Safety Instructions 1876035 Trumeter 732-0002 Service hours counter

Description

DC operating hours counter with a voltage range of 10-80 VDC. The meter is against double battery voltage and polarity protected. The quartz-based counter ensures an exact long-term time measurement. The housing is fully encapsulated and offers reliable protection against environmental influences.

This text is machine translated.

Features

  • Operating voltage 10-80 VDC
  • Operating temperature: -40°C to +85°C
  • Non-resetable

More interesting products

(*All information is plus legal VAT)