• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust BAYO II ERGONOMIC Mouse Corded Optical White 6 Buttons 2400 dpi Built-in scroll wheel

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Trust ergonomic mouse Bayo II.

  • Ergonomic
  • Cable length: 1.5 m

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

2400 dpi

No. of keys

6 Buttons

for brands

Trust

Suitable for (input devices)

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

White

Cable length

0 cm

Width

77 mm

Height

73 mm

Depth

120 mm

Weight

121 g

Power supply

USB (cable included)

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

Italian, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125257 Trust BAYO II ERGONOMIC Mouse Corded Optical White 6 Buttons 2400 dpi Built-in scroll wheel

Description

Ergonomic mouse with optimum vertical angle for less strain on the wrist.

This text is machine translated.

Scope of delivery

  • Mouse
  • User manual

System requirements

  • Compatible operating systems: Chrome OS, Windows 10, 8 or 7, MacOS 10.15 (Catalina) or higher
  • Free USB-connection for receiver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)