• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Ferro Mouse Wireless White 9 Buttons 3200 dpi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Trust 25674 Mouse Universal Bluetooth 3200 DPI

  • Universal 3200 DPI white
  • Bluetooth with both hands
  • Scroll Type: Wheel Button Count: 9
  • Power source: Batteries

Technical specifications

  • Bluetooth device interface
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Power source: Batteries
Product type

Mouse

Transfer type

Wireless

Interfaces

USB type A

Bluetooth

Sensor resolution

3200 dpi

No. of keys

9 Buttons

Suitable for (input devices)

Ambidexter

Factory colour

White

Cable length

0 cm

Width

67 mm

Height

40 mm

Depth

118 mm

Weight

133 g

Supported OS

Windows

macOS

Android

iOS

Keyboard layout

None (PC-controlled)

UKCA

yes

Service life of battery

19 Monat( e)

AC adapter included

no

Customizable movement resolution

yes

Number of movement resolution modes

4

Quantity per pack

1 Stück(e)

Silent click

yes

Multi-device support

yes

Batteries included

yes

User guide

yes

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530794 Trust Ferro Mouse Wireless White 9 Buttons 3200 dpi

Description

Wireless mouse with multi-device connection and Hyperscroll wheel for super fast scrolling

Scroll like a professional
Multitask made easy – with the Ferro you can work easily on tables, documents or creative projects. The metallic Hyperscroll wheel and tilt function enable vertical and horizontal navigation, while the optical sensor provides smooth scrolling, clicking and moving.

Multiple devices at the same time
This wireless mouse can be connected via two Bluetooth ports and a 2.4 GHz USB A receiver with up to three devices. Ready to switch? You can switch between your laptop, tablet or desktop at the push of a button – this couldn't be simpler!

Long-lasting performance
Work without cables No problem. With a battery life of up to 19 months*, Ferro delivers long-lasting performance and fewer interruptions to keep you productive. You have the say!*Battery runtime at average usage, may vary depending on the circumstances

Quiet precision
Thanks to soft keys and side thumb buttons, you can click, scroll and work without disturbing others. With adjustable speed between 1000 and 3200 dpi, you enjoy a precise and smooth control - while working, surfing, editing and much more.

Cleaner clicks
This wireless mouse by Trust is made from 85% recycled plastic and helps you to work environment-friendly, without compromising on power, design or comfort. Better for the environment, better for your working day!

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • USB-micro-receiver can be stored
  • 2 batteries, size AA
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)