• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT 790 3-in-1 Gaming mouse & headset USB Optical Black Backlit

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gaming mouse & headset

Transfer type

USB

Interfaces

USB

Sensor type

Optical

for brands

Trust

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Factory colour

Black

Cable length

0 mm

Weight

244 g

Supported OS

Windows

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899008 Trust GXT 790 3-in-1 Gaming mouse & headset USB Optical Black Backlit

Description

3-in-1 gaming package with light headset, illuminated mouse and mouse pad.

Three times as good
With Tridox you can really say: All good things are three! The set has everything, WAS you need for a beginner gaming setup - a light headphone, an illuminated mouse and a mouse pad. Now you're ready to go!

That's how success sounds
With the Zirox headphones, you can comfortably celebrate your victories at full volume. The powerful 50 mm drivers catapult you in the middle of the action and the comfortable design weighs just 244 grams so light that you hardly feel the headphones.

Loud and clear
You see it, you don't see it The retractable microphone from Zirox is properly stowed in the headphones, while the volume control on the ear and the microphone mute button ensure that you only hear and say WAS you want.

Party Lighting
Unbelievably cool – the multi-colored LED-lighting and the three different settings of the FELOX mouse offer you plenty of options for an extra spectacular gaming setup. You don't have or have it in style!

This text is machine translated.

Scope of delivery

  • Gaming headset
  • Gaming mouse
  • Mouse pad

System requirements

  • Windows 10, 8 or 7
  • USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)