• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT714 RUYA Gaming chair Black/red

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust GXT 714 RUYA universal-gaming chair black-red

  • Adjustable height, backrest, 3D arm supports and tilt seat with locking function
  • High-density foam backrest
  • Breathable fabric made from durable artificial leather
  • Stable frame with class 4 gas spring, tested for up to 150 kg
  • Adjustable, removable lower and neck cushion

Technical specifications

  • Height of the backrest 830 mm
  • Seat width 520 mm
  • Seat depth 420 mm
  • Weight 19 kg
Product type

Gaming chair

Material

Artificial leather

Plastic

Polyamide

Metal

Factory colour

Black/red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899000 Trust GXT714 RUYA Gaming chair Black/red

Description

We strengthen your back As a good teammate, the Ruya keeps your back free, no matter how you want to play. With its fully adjustable height, backrest, 3D armrests and tilting function, this chair ensures that you sit in the perfect position round the clock.Sit back and relax while sitting soft. With the high-density foam backrest and the molded foam seat, you can sink into intense comfort and play for as long as you like.Sturdy There are no sweat chairs here - thanks to the breathable material, the Ruya stays sweat-free, no matter how intense your gaming session is. In addition, the synthetic leather on the sides and the back is easy to maintain and durable, because it is designed for longevity.Do the challenge of keeping a proper posture? With a class 4 gas lift, which has been tested at up to 150 kg, the Ruya can take you to new heights (and down again) without any problems.

This text is machine translated.

Scope of delivery

  • Gaming chair
  • Neck cushion
  • Lanyard pad
  • Installation tools and materials
  • Installation manual

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)