• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust GXT924 YBAR+ Gaming mouse Corded Optical Black 6 Buttons 25600 dpi Backlit

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gaming mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

25600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Factory colour

Black

Cable length

0 cm

Width

67 mm

Height

40 mm

Depth

123 mm

Weight

137 g

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899014 Trust GXT924 YBAR+ Gaming mouse Corded Optical Black 6 Buttons 25600 dpi Backlit

Description

High-performance gaming mouse with 25K DPI sensor and full RGB LED lighting.

Tap on your sensors
YBAR+ is the highest level of gaming - with a 25k high performance sensor that offers a resolution of up to 25,600 DPI, 50G acceleration, a recall frequency of up to 1000 Hz and a tracking speed of 400 IPS, this mouse sets new standards!

Amazingly environmentally friendly
If there is something that is better than an incredibly good mouse, then it's an incredibly good eco-friendly mouse. YBAR+ consists of up to 60% recycled plastic. For greener gaming, which you do yourself and the environment a favor.

Raise the bar
A mouse of the next dimension - comfortable design, first-class finish and friction-less sliding pads enable comfortable, stylish and fluent movements for all your gaming sessions. Gaming has never felt so good (or looked so good)!

Play as you like
Each player has its own unique gaming style. That's why YBAR+ allows you to play just as it suits you best. With the six software-programmable keys you can set DPI speed, macros and illumination, for your next series of prizes.

Enlightenment
With YBAR+ you are definitely a cool click. The mouse has an expressive RGB lighting as well as adjustable colors and effects to keep your gaming setup cool. Multicolor control!

This text is machine translated.

Scope of delivery

  • Mouse

System requirements

  • USB port
  • Windows 10, 11
  • MacOS 10.15, 11, 12
  • Chrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)