• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Maus mit Kabel Mouse USB Optical Multicolour 3 Buttons 1200 dpi Mouse buttons

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mouse with cable

  • Mouse with three buttons suitable for left and right-handed people.

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

for brands

Trust

Suitable for (input devices)

Ambidexter

Data input device features

Mouse buttons

Factory colour

Multicolour

Cable length

160 cm

Width

63 mm

Height

116 mm

Depth

38 mm

Weight

83 g

Power supply

USB (built-in)

Keyboard layout

Italian, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410081 Trust Maus mit Kabel Mouse USB Optical Multicolour 3 Buttons 1200 dpi Mouse buttons

Description

Easy to use mouse for right and left-handed people; Back to Basics; The structured scroll wheel simplifies scrolling, and an optical sensor with 1200 DPI makes the use of the mouse on almost every surface child's play; a 160 cm long USB-cable offers a lot of freedom of movement - simply plug in and start working. ;

This text is machine translated.

System requirements

  • Windows, Chrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)