• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust MYDO SILENT Mouse Radio Optical Green 4 Buttons 1800 dpi

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1800 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Green

Cable length

0 cm

Width

70 mm

Height

35 mm

Depth

104 mm

Weight

84 g

Power supply

2 x AAA battery (included)

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

Italian, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899027 Trust MYDO SILENT Mouse Radio Optical Green 4 Buttons 1800 dpi

Description

Comfortable wireless mouse with highly developed silent buttons.

A clean click
With an eco-friendly design made from 82% recycled plastic and FSC® certified packaging, Mydo is a responsible mouse that lets you work with peace of mind.

No cable, no problems
Enjoy full freedom of movement with this mouse – with a wireless range of 10 m nothing stops you from using your working day productively. The compartment for the USB receiver also ensures more order on your desk!

Mute your mouse
Avoid distractions with Mydo. The mouse has two silent main keys and soft clicks, so that you do not disturb yourself or others. At the highest concentration!

Faster or slower
Some activities require particularly fast movements, others require careful precision. Use the adjustable cursor speed (1000-1800 DPI) to adjust the speed according to your needs.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • Micro USB receiver
  • 2 AAA batteries

System requirements

  • USB port
  • Windows 10, 11
  • MacOS 10.15, 11, 12
  • Chrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)