• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust OZAA COMPACT Mouse Radio Optical Black 6 Buttons 3200 dpi Built-in scroll wheel

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust OZAA COMPACT wireless mouse

  • Radio range of up to 10 meters
  • Plug-and-Play enabled USB-receiver
  • On/off switch
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

3200 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

Black

Cable length

0 cm

Width

64 mm

Height

37 mm

Depth

105 mm

Weight

69 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Chrome OS

macOS

Windows

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125251 Trust OZAA COMPACT Mouse Radio Optical Black 6 Buttons 3200 dpi Built-in scroll wheel

User & Safety Instructions

User & Safety Instructions 3125251 Trust OZAA COMPACT Mouse Radio Optical Black 6 Buttons 3200 dpi Built-in scroll wheel

Description


Twice the productivity
Do you have to use different devices frequently at work? Then Ozaa Compact is what you did. This allows you to connect up to three devices simultaneously wirelessly via a single USB 2.4 GHz receiver or 2x Bluetooth®.

The most popular employee
A noisy office environment is a nightmare, so we designed Ozaa Compact with silent buttons so you can work productively without disturbing others. Would you like to be the most popular employee in the office?

You can have anything
Ozaa Compact has everything, WAS you want from a mouse With its compact size it fits perfectly in your hand; the two side buttons and the optical sensor with up to 3200 dpi provide for comfortable use; moreover, it consists of 60% recycled plastic, so that you can work more environment-friendly!

NO again batteries
You no longer need batteries in the house, in case you run out of power - the mouse has a rechargeable battery and is always ready to use. You can use the mouse for many hours without interruption and even continue working, while it is charged with the supplied charging cable.

This text is machine translated.

Scope of delivery

  • Mouse
  • Stowable USB micro receiver
  • Charging cable
  • User manual

System requirements

  • Compatible operating systems: Chrome OS, Windows 10, 8 or 7, MacOS 10.15 (Catalina) or higher
  • Free USB-connection for receiver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)