• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust PRIMO Corded Keyboard and mouse set German, QWERTZ Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Primo keyboard and mouse set, QWERTZ DE, black

  • Set of cable mouse and cable keyboard designed for pleasant working
  • Quiet buttons and mouse buttons, colleagues or family are not disturbed
  • Original-sized keyboard for optimum efficiency and productivity
  • Spill-resistant keyboard
  • 1.8 m cable length; the keyboard can be positioned anywhere on the table
  • Mouse suitable for right and left-handed people

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Corded

Suitable for (input devices)

Left-handers

Right-handers

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Factory colour

Black

Weight

448 g

Width

449 mm

Depth

148 mm

Height

30 mm

Cable length

1.80 m

Power supply

USB (cable included)

Content

1 Set

Dim

(W x H x D) 449 x 30 x 148 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389860 Trust PRIMO Corded Keyboard and mouse set German, QWERTZ Black

Description


Solid base
Keyboards are available in all shapes and sizes. But what was the most important function for you? The Trust Primo offers just that. It features an original-sized layout and liquid-protected keys and is height-adjustable. It even comes with a two-handed mouse so you can start working the moment you connect this set to your PC. The Primo does exactly what was expected of her.

Convenient!
A good keyboard must be comfortable to use. The flat keys and the fold-out feet of this original large keyboard provide the necessary comfort to work concentrated. Even when you are about to drink upside down, you don't have to worry, because thanks to the liquid-protected design the Primo can do a lot. Just wipe it off, pour in fresh coffee and it goes on.

It‘s not easier
Simply plug in the 180 cm long USB cable and you're ready to go. You don't want to waste time installing software or setting macros when you're working. Primo is a real workhorse that allows you to focus on your tasks.

Mouse
This set has a simple, easy-to-use mouse to ensure that you can get started quickly. Thanks to the two-handed design, it fits both left and right-handed hands comfortably in the hand and thanks to the high-quality surface, you always have a firm grip on your digital projects.

This text is machine translated.

Scope of delivery

  • Cable keyboard
  • Cable mouse

System requirements

  • 2x USB port
  • Operating System: MacOS 10.15 (Catalina) or later; Chrome OS; Windows 10, 8, 7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.97€ 51.97*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)