• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust PRIMO WIRELESS MOUSE MATT BLUE Mouse Wireless Optical Multicolour 4 Buttons 1600 dpi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wireless mouse - blue

  • Mouse; mouse; input device

Technical specifications

Product type

Mouse

Transfer type

Wireless

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

4 Buttons

for brands

Trust

Suitable for (input devices)

Right-handers

Factory colour

Multicolour

Cable length

0 cm

Width

55 mm

Height

95 mm

Depth

40 mm

Weight

75 g

Supported OS

Windows

Chrome OS

macOS

Keyboard layout

Italian, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410085 Trust PRIMO WIRELESS MOUSE MATT BLUE Mouse Wireless Optical Multicolour 4 Buttons 1600 dpi

Description

Enjoy concentrated work without annoying cables. Thanks to the generous range of 6 meters, you can design your workplace completely wirelessly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)